Parametric Equivalent

1300500342 | |
|---|---|
DigiKey Part Number | 1300500342-ND |
Manufacturer | |
Manufacturer Product Number | 1300500342 |
Description | ENET MMJ IND/IND 568-A SHLD 6M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Molex | Length 19.69' (6.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Circular Bayonet Coupling, Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP67 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-160084 | Amphenol CONEC | 0 | 17-160084-ND | 37,28500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 76,13750 € | 304,55 € |
| Unit Price without VAT: | 76,13750 € |
|---|---|
| Unit Price with VAT: | 90,60363 € |

