
1300500255 | |
|---|---|
DigiKey Part Number | 1300500255-ND |
Manufacturer | |
Manufacturer Product Number | 1300500255 |
Description | ENET MMJ IND/IND 568B 5M STRAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Molex | Length 16.40' (5.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP67 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 65,85700 € | 658,57 € |
| Unit Price without VAT: | 65,85700 € |
|---|---|
| Unit Price with VAT: | 78,36983 € |

