Image for 1300500250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300500250

DigiKey Part Number
1300500250-ND
Manufacturer
Manufacturer Product Number
1300500250
Description
ENET MP IND 568B 5M STRANDED
Customer Reference
Detailed Description
Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Molex
Length
16.40' (5.00m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Black
Part Status
Obsolete
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat5e, Industrial Environments - IP67
Connector Type
Plug to Cable
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.