Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1300500166 | |
|---|---|
DigiKey Part Number | 1300500166-ND |
Manufacturer | |
Manufacturer Product Number | 1300500166 |
Description | CABLE MOD 8P8C PLUG-CABLE 16.4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Molex | Length 16.40' (5.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Circular Threaded Coupling |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP67 |
Connector Type Plug to Cable | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCM-5SAMMM-SLM7B05 | Amphenol LTW | 7 | RCM-5SAMMM-SLM7B05-ND | 20,32000 € | Parametric Equivalent |
| RCP-5SAMMM-SLM7B05 | Amphenol LTW | 0 | 1754-RCP-5SAMMM-SLM7B05-ND | 14,96700 € | Parametric Equivalent |
| RDP-5SAMMM-SLM7B05 | Amphenol LTW | 0 | 1754-RDP-5SAMMM-SLM7B05-ND | 15,86600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,86000 € | 192,86 € |
| Unit Price without VAT: | 192,86000 € |
|---|---|
| Unit Price with VAT: | 229,50340 € |




