1300500013 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 153,58000 €
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 41,04500 €
Datasheet
Image for 1300500013 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300500013

DigiKey Part Number
1300500013-ND
Manufacturer
Manufacturer Product Number
1300500013
Description
ENET MMJ IND/IND 568B SHLD 20M
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Molex
Length
65.62' (20.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Black
Part Status
Obsolete
Features
Circular Bayonet Coupling, Molded Plugs
Cable Type
Round Cable
Style
Cat5e, Industrial Environments - IP67
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1300500354Molex01300500354-ND153,58000 €Parametric Equivalent
RCP5SM-SPG06M-TL7B20Amphenol LTW01754-RCP5SM-SPG06M-TL7B20-ND41,04500 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes