Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1300488107 | |
|---|---|
DigiKey Part Number | 900-1300488107-ND |
Manufacturer | |
Manufacturer Product Number | 1300488107 |
Description | CBL ASSY CIRC 4P M-RJ45 328.08' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 328.08' (100.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Male to RJ45, 8p4c |
Manufacturer Molex | Length 328.08' (100.00m) |
Series | Cable Type Round |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201088196 | Molex | 0 | 1201088196-ND | 660,43500 € | Parametric Equivalent |
| 1201088401 | Molex | 0 | 900-1201088401-ND | 425,27750 € | Parametric Equivalent |
| V1SD-G-GN100M-PUR-E1S-V45-G | Pepperl+Fuchs, Inc. | 0 | 2046-V1SD-G-GN100M-PUR-E1S-V45-G-ND | 535,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 459,92750 € | 1.839,71 € |
| Unit Price without VAT: | 459,92750 € |
|---|---|
| Unit Price with VAT: | 547,31373 € |


