Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1300480406 | |
|---|---|
DigiKey Part Number | 900-1300480406-ND |
Manufacturer | |
Manufacturer Product Number | 1300480406 |
Description | CBL ASSY CIRC 4P M-RJ45 131.23' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 131.23' (40.00m) |
Category | Length 131.23' (40.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Teal |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201080359 | Molex | 0 | 1201080359-ND | 241,13000 € | Parametric Equivalent |
| 1201088164 | Molex | 0 | 1201088164-ND | 220,97250 € | Parametric Equivalent |
| 1300480021 | Molex | 0 | 1300480021-ND | 228,57250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 306,24000 € | 1.224,96 € |
| Unit Price without VAT: | 306,24000 € |
|---|---|
| Unit Price with VAT: | 364,42560 € |


