
1300480388 | |
|---|---|
DigiKey Part Number | 2266-1300480388-23-ND |
Manufacturer | |
Manufacturer Product Number | 1300480388 |
Description | CBL 4POS RCPT TO RCPT RA 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 3.28' (1.00m) |
Category | 2nd Connector Type Receptacle, Right Angle |
Manufacturer Molex | 2nd Connector Gender Male Pins |
Series | 2nd Connector Number of Positions 4 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation D |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 3.28' (1.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation D | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |

