
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 75.46' (23.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,10000 € | 131,10 € |
| 24 | 120,48292 € | 2.891,59 € |
| Unit Price without VAT: | 131,10000 € |
|---|---|
| Unit Price with VAT: | 156,00900 € |

