Circular Cable Assembly Unshielded 124.7' (38.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300480315

DigiKey Part Number
1300480315-ND
Manufacturer
Manufacturer Product Number
1300480315
Description
CIR CBL 4POS RCPT TO RCPT 124.7'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 124.7' (38.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
4
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
D
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
124.7' (38.0m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Thermoplastic Elastomer (TPE)
1st Connector Shell Size - Insert
M12
Color
Teal
1st Connector Orientation
D
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Receptacle
Usage
Cat5e, Industrial Environments
2nd Connector Gender
Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1271,23000 €271,23 €
10230,59100 €2.305,91 €
25219,91160 €5.497,79 €
Manufacturers Standard Package
Unit Price without VAT:271,23000 €
Unit Price with VAT:322,76370 €

Other Suppliers on DigiKey

4In Stock
Ships from WEC