Image for 1300480310 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300480310

DigiKey Part Number
900-1300480310-ND
Manufacturer
Manufacturer Product Number
1300480310
Description
CSE M12 ETH 4P DC MA RA PUR 2M S
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
6.56' (2.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle, Right Angle
Cable Material
Polyurethane (PUR)
1st Connector Gender
Male Pins
Color
Green
1st Connector Number of Positions
4
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
D
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2441,75208 €1.002,05 €
Manufacturers Standard Package
Unit Price without VAT:41,75208 €
Unit Price with VAT:49,68498 €