Circular Cable Assembly Unshielded 23.0' (7.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300480101

DigiKey Part Number
WM21659-ND
Manufacturer
Manufacturer Product Number
1300480101
Description
CIRC CBL 4POS RCPT TO RCPT 23'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 23.0' (7.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
4
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
D
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
23.0' (7.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Thermoplastic Elastomer (TPE)
1st Connector Shell Size - Insert
M12
Color
Teal
1st Connector Orientation
D
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Receptacle
Usage
Cat5e, Industrial Environments
2nd Connector Gender
Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 101 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
188,55000 €88,55 €
1274,30917 €891,71 €
2870,00036 €1.960,01 €
5267,01308 €3.484,68 €
10065,12740 €6.512,74 €
Unit Price without VAT:88,55000 €
Unit Price with VAT:105,37450 €

Other Suppliers on DigiKey

101In Stock
Ships from WEC