Image for 1300480031 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300480031

DigiKey Part Number
1300480031-ND
Manufacturer
Manufacturer Product Number
1300480031
Description
ENET MMJ RJ45/RJ45 1M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
3.28' (1.00m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Teal
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2435,59000 €854,16 €
Manufacturers Standard Package
Unit Price without VAT:35,59000 €
Unit Price with VAT:42,35210 €