



Category | Termination IDC |
Manufacturer Molex | Length 2.055" (52.20mm) |
Series | Color Silver |
Packaging Bag | Wire Gauge 24-26 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 31.5µin (0.80µm) |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Spring Steel |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 1 A |
Features Strain Relief | Housing Material Polycarbonate (PC) |
Shielding Shielded | Shield Material Brass |
Ratings Cat6a | Base Product Number |
Ingress Protection IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,59000 € | 32,59 € |
| 10 | 27,69800 € | 276,98 € |
| 25 | 25,96520 € | 649,13 € |
| 50 | 24,72680 € | 1.236,34 € |
| 100 | 23,54780 € | 2.354,78 € |
| 250 | 22,07560 € | 5.518,90 € |
| Unit Price without VAT: | 32,59000 € |
|---|---|
| Unit Price with VAT: | 38,78210 € |

