
1300450001 | |
|---|---|
DigiKey Part Number | 1300450001-ND |
Manufacturer | |
Manufacturer Product Number | 1300450001 |
Description | CONN T-ADPT 4P-4/4P F-F/M INLINE |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 4/4 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Molex | Housing Material Polyvinyl Chloride (PVC) |
Series | Housing Color Black |
Packaging Bulk | Features Coupling Nut |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Distributor T-Shaped | Shielding Unshielded |
Convert From (Adapter End) Female Sockets | Current Rating (Amps) 7A |
Convert To (Adapter End) Female Sockets (1), Male Pins (1) | Voltage Rating 300V |
Shell Size - Insert (Convert From) 7/8" | Operating Temperature -20°C ~ 60°C |
Shell Size - Insert (Convert To) 7/8" | Orientation (Convert From) Keyed |
Number of Positions (Convert From) 4 | Orientation (Convert To) Keyed |
Number of Positions (Convert To) 4 (2) | Base Product Number |
Mounting Type Free Hanging (In-Line) |

