Image for 1300420033 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300420033

DigiKey Part Number
1300420033-ND
Manufacturer
Manufacturer Product Number
1300420033
Description
CBL 4POS PLUG RA TO WIRE 6.56'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
6.56' (2.00m)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Round
Part Status
Active
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Type
Plug, Right Angle
Color
Orange
1st Connector Gender
Female Sockets
Shielding
Shielded
1st Connector Number of Positions
4
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
M12
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
456,41250 €225,65 €
Manufacturers Standard Package
Unit Price without VAT:56,41250 €
Unit Price with VAT:67,13088 €