
Category | Housing Material Polybutylene Terephthalate (PBT) |
Manufacturer Molex | Housing Color Black |
Series | Features Fuses, Ground, LED, Power Tap |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Obsolete | Shielding Unshielded |
Connector Style Distributor T-Shaped | Current Rating (Amps) 4A |
Convert From (Adapter End) Male Pins | Voltage Rating 50VDC |
Convert To (Adapter End) Female Sockets (2) | Operating Temperature -29°C ~ 70°C |
Number of Positions (Convert From) 4 | Orientation (Convert From) Keyed |
Number of Positions (Convert To) 5 (2) | Orientation (Convert To) Keyed |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |

