
1300390369 | |
|---|---|
DigiKey Part Number | 1300390369-ND |
Manufacturer | |
Manufacturer Product Number | 1300390369 |
Description | MULTI-PAIR 4CON 15AWG/18AWG 100M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Gray 15 AWG, 18 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Wire Gauge |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.480" (12.19mm) |
Packaging Bulk | Length 328.1' (100.0m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.078,83000 € | 2.078,83 € |
| Unit Price without VAT: | 2.078,83000 € |
|---|---|
| Unit Price with VAT: | 2.473,80770 € |

