
Category | Number of Positions (Convert To) 6 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Bulk | Primary Material Plastic |
Part Status Obsolete | Housing Material Polyvinyl Chloride (PVC) |
Connector Style Standard | Housing Color Yellow |
Convert From (Adapter End) Male Pins | Shielding Unshielded |
Convert To (Adapter End) Male Pins | Orientation (Convert From) Keyed |
Shell Size - Insert (Convert From) 7/8" | Orientation (Convert To) Keyed |
Shell Size - Insert (Convert To) 7/8" | Base Product Number |
Number of Positions (Convert From) 6 |

