
Category | Wire Gauge |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.480" (12.19mm) |
Packaging Spool | Length 164.0' (50.0m) |
Part Status Obsolete | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair) | Base Product Number |

