Similar

1300390346 | |
|---|---|
DigiKey Part Number | 1300390346-ND |
Manufacturer | |
Manufacturer Product Number | 1300390346 |
Description | MULTI-PAIR 4CON 22AWG/24AWG 100M |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Gray 22 AWG, 24 AWG 328.1' (100.0m) |
Category | Wire Gauge |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.280" (7.11mm) |
Packaging Bulk | Length 328.1' (100.0m) |
Part Status Obsolete | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1300390381 | Molex | 0 | WM21653-ND | 1.022,06000 € | Similar |


