Image for 1300390340 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300390340

DigiKey Part Number
1300390340-ND
Manufacturer
Manufacturer Product Number
1300390340
Description
MULTI-PAIR 4CON 16AWG/20AWG 100M
Customer Reference
Detailed Description
4 (2 Pair) Conductor Multi-Pair Cable Gray 16 AWG, 20 AWG 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.330" (8.38mm)
Packaging
Bulk
Length
328.1' (100.0m)
Part Status
Last Time Buy
Jacket Color
Gray
Cable Type
Voltage
300 V
Number of Conductors
4 (2 Pair)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 24.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1984,67000 €984,67 €
Manufacturers Standard Package
Unit Price without VAT:984,67000 €
Unit Price with VAT:1.171,75730 €