4 (2 Pair) Conductor Multi-Pair Cable Gray 16 AWG, 20 AWG 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300390339

DigiKey Part Number
1300390339-ND
Manufacturer
Manufacturer Product Number
1300390339
Description
MULTI-PAIR 4COND 16AWG/20AWG 50M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 (2 Pair) Conductor Multi-Pair Cable Gray 16 AWG, 20 AWG 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair)
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.330" (8.38mm)
Shield Type
-
Length
164.0' (50.0m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1566,97000 €566,97 €
10492,48900 €4.924,89 €
Manufacturers Standard Package
Unit Price without VAT:566,97000 €
Unit Price with VAT:674,69430 €