
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,06000 € | 239,06 € |
| 10 | 203,23400 € | 2.032,34 € |
| 25 | 194,31720 € | 4.857,93 € |
| Unit Price without VAT: | 239,06000 € |
|---|---|
| Unit Price with VAT: | 284,48140 € |

