Circular Cable Assembly Shielded 13.12' (4.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300390302

DigiKey Part Number
1300390302-ND
Manufacturer
Manufacturer Product Number
1300390302
Description
CIR CBL 5POS RCPT TO WIRE 13.12'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 13.12' (4.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Panel Mount
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
13.12' (4.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Individual
1st Connector Type
Receptacle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Color
Gray
1st Connector Number of Positions
5
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
7/8"
Usage
Industrial Environments
1st Connector Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1126,85000 €126,85 €
20102,69100 €2.053,82 €
4097,79575 €3.911,83 €
6095,04233 €5.702,54 €
Manufacturers Standard Package
Unit Price without VAT:126,85000 €
Unit Price with VAT:150,95150 €

Other Suppliers on DigiKey

144In Stock
Ships from WEC