
1300390190 | |
|---|---|
DigiKey Part Number | WM24677-ND |
Manufacturer | |
Manufacturer Product Number | 1300390190 |
Description | CBL ASSY 5P M-RECT 5P SKT 3.28' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 05 pos Male to Rectangular 05 pos Socket 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 05 pos Male to Rectangular 05 pos Socket | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,27000 € | 81,27 € |
| 10 | 69,08500 € | 690,85 € |
| 25 | 64,76280 € | 1.619,07 € |
| 50 | 61,67540 € | 3.083,77 € |
| 100 | 58,90050 € | 5.890,05 € |
| Unit Price without VAT: | 81,27000 € |
|---|---|
| Unit Price with VAT: | 96,71130 € |

