Image for 1300390127 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300390127

DigiKey Part Number
1300390127-ND
Manufacturer
Manufacturer Product Number
1300390127
Description
DNET OPEN W/SCREW 1M DROP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Cable 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Length
3.28' (1.00m)
Series
Color
Gray
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Cable
Base Product Number
Number of Positions
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
192,61000 €92,61 €
Manufacturers Standard Package
Unit Price without VAT:92,61000 €
Unit Price with VAT:110,20590 €