1300390096 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 78,64250 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 73,30000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 110,57250 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 81,78750 €
Datasheet
Image for 1300390096 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300390096

DigiKey Part Number
1300390096-ND
Manufacturer
Manufacturer Product Number
1300390096
Description
CIRC CBL 5POS RCPT TO PLUG 3.28'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
5
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
7/8"
Packaging
Bulk
2nd Connector Orientation
A
Part Status
Obsolete
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
3.28' (1.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
5
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
7/8"
Color
Gray
1st Connector Orientation
A
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1300250173Molex01300250173-ND78,64250 €Parametric Equivalent
1300250322Molex01300250322-ND73,30000 €Parametric Equivalent
1300250408Molex01300250408-ND110,57250 €Parametric Equivalent
1300250502Molex01300250502-ND81,78750 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes