
Category | 2nd Connector Type Plug (8) |
Manufacturer Molex | 2nd Connector Gender Female Sockets |
Series | 2nd Connector Number of Positions 5 |
Packaging Bulk | 2nd Connector Number of Positions Loaded 3 |
Part Status Active | 2nd Connector Shell Size - Insert M8 |
1st Connector Type Receptacle | Length 10.80' (3.30m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 325,54900 € | 3.255,49 € |
| Unit Price without VAT: | 325,54900 € |
|---|---|
| Unit Price with VAT: | 387,40331 € |

