
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Actuator Box | |
Color | - | |
Features | 14 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shell Size - Insert | M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,17000 € | 389,17 € |
| Unit Price without VAT: | 389,17000 € |
|---|---|
| Unit Price with VAT: | 463,11230 € |

