Actuator Box 4 Connector Opening, Dust Tight, Waterproof Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300370004

DigiKey Part Number
1300370004-ND
Manufacturer
Manufacturer Product Number
1300370004
Description
TOP MOUNT 4 OUTLET CON.DVC/NET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Actuator Box 4 Connector Opening, Dust Tight, Waterproof Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Gray
Manufacturer
Molex
Features
4 Connector Opening, Dust Tight, Waterproof
Series
For Use With/Related Products
Circular Connectors
Packaging
Bulk
Material
Polybutylene Terephthalate (PBT)
Part Status
Active
Shell Size - Insert
M12
Accessory Type
Actuator Box
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1296,72000 €296,72 €
10252,25600 €2.522,56 €
25240,22440 €6.005,61 €
Manufacturers Standard Package
Unit Price without VAT:296,72000 €
Unit Price with VAT:353,09680 €

Other Suppliers on DigiKey

4In Stock
Ships from WEC