
1300350122 | |
|---|---|
DigiKey Part Number | 900-1300350122-ND |
Manufacturer | |
Manufacturer Product Number | 1300350122 |
Description | MC 4P SMALL H YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 4/4 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Molex | Primary Material Plastic |
Series | Housing Material Thermoplastic Elastomer (TPE) |
Packaging Bag | Housing Color Yellow |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Distributor Y-Shaped | Shielding Unshielded |
Convert From (Adapter End) Male Pins | Current Rating (Amps) 10A |
Convert To (Adapter End) Female Sockets (2) | Voltage Rating 600VAC |
Number of Positions (Convert From) 4 | Operating Temperature -20°C ~ 80°C |
Number of Positions (Convert To) 4 (2) | Orientation (Convert From) Keyed |
Mounting Type Free Hanging (In-Line) | Orientation (Convert To) Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,76000 € | 86,76 € |
| 10 | 73,74600 € | 737,46 € |
| 25 | 69,13240 € | 1.728,31 € |
| 50 | 65,83680 € | 3.291,84 € |
| 100 | 62,69890 € | 6.269,89 € |
| Unit Price without VAT: | 86,76000 € |
|---|---|
| Unit Price with VAT: | 103,24440 € |

