
Category | Fastening Type Threaded |
Manufacturer Molex | Primary Material Plastic |
Series | Housing Material Thermoplastic Elastomer (TPE) |
Packaging Bulk | Housing Color Yellow |
Part Status Last Time Buy | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Standard | Shielding Unshielded |
Convert From (Adapter End) Female Sockets | Current Rating (Amps) 8A |
Convert To (Adapter End) Male Pins | Voltage Rating 50VAC/DC |
Shell Size - Insert (Convert From) 7/8" | Operating Temperature 0°C ~ 60°C |
Shell Size - Insert (Convert To) 7/8" | Orientation (Convert From) Keyed |
Number of Positions (Convert From) 4 | Orientation (Convert To) Keyed |
Number of Positions (Convert To) 4 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,64000 € | 29,64 € |
| Unit Price without VAT: | 29,64000 € |
|---|---|
| Unit Price with VAT: | 35,27160 € |

