


1300350072 | |
|---|---|
DigiKey Part Number | 1300350072-ND |
Manufacturer | |
Manufacturer Product Number | 1300350072 |
Description | CONN T-ADPT 4P-4/4P F-F/M INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 4/4 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Molex | Housing Material Thermoplastic Elastomer (TPE) |
Series | Housing Color Gray |
Packaging Bulk | Features Coupling Nut |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Distributor T-Shaped | Shielding Unshielded |
Convert From (Adapter End) Female Sockets | Current Rating (Amps) 8A |
Convert To (Adapter End) Female Sockets (1), Male Pins (1) | Voltage Rating 600VAC/DC |
Shell Size - Insert (Convert From) 7/8" | Operating Temperature -20°C ~ 80°C |
Shell Size - Insert (Convert To) 7/8" | Orientation (Convert From) Keyed |
Number of Positions (Convert From) 4 | Orientation (Convert To) Keyed |
Number of Positions (Convert To) 4 (2) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,98000 € | 75,98 € |
| 5 | 70,42600 € | 352,13 € |
| 10 | 68,16100 € | 681,61 € |
| 25 | 65,28120 € | 1.632,03 € |
| Unit Price without VAT: | 75,98000 € |
|---|---|
| Unit Price with VAT: | 90,41620 € |

