Circular Connector Distributor T-Shaped 5 / 5 (2) Female Sockets / Female Sockets (1), Male Pins (1) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300350060

DigiKey Part Number
WM15507-ND
Manufacturer
Manufacturer Product Number
1300350060
Description
CONN T-ADPT 5P-5/5P F-F/M INLINE
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 5/5 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Fastening Type
Threaded
Series
Housing Material
Thermoplastic Elastomer (TPE)
Packaging
Bulk
Housing Color
Gray
Part Status
Obsolete
Features
Coupling Nut, LED
Connector Style
Distributor T-Shaped
Ingress Protection
IP67 - Dust Tight, Waterproof
Convert From (Adapter End)
Female Sockets
Shielding
Unshielded
Convert To (Adapter End)
Female Sockets (1), Male Pins (1)
Current Rating (Amps)
8A
Shell Size - Insert (Convert From)
7/8"
Voltage Rating
30VDC
Shell Size - Insert (Convert To)
7/8"
Operating Temperature
-20°C ~ 80°C
Number of Positions (Convert From)
5
Base Product Number
Number of Positions (Convert To)
5 (2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.