
1300350031 | |
|---|---|
DigiKey Part Number | 1300350031-ND |
Manufacturer | |
Manufacturer Product Number | 1300350031 |
Description | MC 6P ESTOP-OUT TEE SPCL BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 6/6 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Molex | Primary Material Plastic |
Series | Housing Material Polyvinyl Chloride (PVC) |
Packaging Bulk | Housing Color Yellow |
Part Status Active | Features Coupling Nut |
Connector Style Distributor T-Shaped | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) Female Sockets | Shielding Unshielded |
Convert To (Adapter End) Female Sockets (1), Male Pins (1) | Current Rating (Amps) 8A |
Shell Size - Insert (Convert From) 7/8" | Voltage Rating 600VAC/DC |
Shell Size - Insert (Convert To) 7/8" | Operating Temperature -20°C ~ 80°C |
Number of Positions (Convert From) 6 | Orientation (Convert From) Keyed |
Number of Positions (Convert To) 6 (2) | Orientation (Convert To) Keyed |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 114,59000 € | 458,36 € |
| Unit Price without VAT: | 114,59000 € |
|---|---|
| Unit Price with VAT: | 136,36210 € |

