Image for 1300350013 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300350013

DigiKey Part Number
1300350013-ND
Manufacturer
Manufacturer Product Number
1300350013
Description
115060A 90D MALE TO FEM CONN.N
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 5/5 Female Sockets/Male Pins Free Hanging (In-Line), Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Manufacturer
Molex
Housing Material
Thermoplastic Elastomer (TPE)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Shielding
Unshielded
Connector Style
Distributor T-Shaped
Current Rating (Amps)
8A
Convert From (Adapter End)
Female Sockets
Voltage Rating
50V
Convert To (Adapter End)
Male Pins
Operating Temperature
-20°C ~ 80°C
Number of Positions (Convert From)
5
Orientation (Convert From)
Keyed
Number of Positions (Convert To)
5
Orientation (Convert To)
Keyed
Mounting Type
Free Hanging (In-Line), Right Angle
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
472,10750 €288,43 €
Manufacturers Standard Package
Unit Price without VAT:72,10750 €
Unit Price with VAT:85,80793 €