Circular Connector Distributor T-Shaped 5 / 5 (2) Female Sockets / Female Sockets (1), Male Pins (1) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Connector Distributor T-Shaped 5 / 5 (2) Female Sockets / Female Sockets (1), Male Pins (1) Free Hanging (In-Line)
1300350008-view2

1300350008

DigiKey Part Number
1300350008-ND
Manufacturer
Manufacturer Product Number
1300350008
Description
CONN T-ADPT 5P-5/5P F-F/M INLINE
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 5/5 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Molex
Housing Material
Thermoplastic Elastomer (TPE)
Series
Housing Color
Gray
Packaging
Bulk
Features
Coupling Nut, LED
Part Status
Obsolete
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Style
Distributor T-Shaped
Shielding
Unshielded
Convert From (Adapter End)
Female Sockets
Current Rating (Amps)
8A
Convert To (Adapter End)
Female Sockets (1), Male Pins (1)
Voltage Rating
30VDC
Shell Size - Insert (Convert From)
7/8"
Operating Temperature
-20°C ~ 80°C
Shell Size - Insert (Convert To)
7/8"
Orientation (Convert From)
Keyed
Number of Positions (Convert From)
5
Orientation (Convert To)
Keyed
Number of Positions (Convert To)
5 (2)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1106,24000 €106,24 €
Manufacturers Standard Package
Unit Price without VAT:106,24000 €
Unit Price with VAT:126,42560 €