Image for 1300330003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300330003

DigiKey Part Number
1300330003-ND
Manufacturer
Manufacturer Product Number
1300330003
Description
CBL CIRC 5POS 1.64'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Molex
Cable Material
Polyvinyl Chloride (PVC)
Series
Color
Gray
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Length
1.64' (500.00mm)
Usage
Industrial Environments
Assembly Configuration
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
24132,22208 €3.173,33 €
Unit Price without VAT:132,22208 €
Unit Price with VAT:157,34428 €