1300280090 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: 48,78000 €
Datasheet
Image for 1300280090 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300280090

DigiKey Part Number
1300280090-ND
Manufacturer
Manufacturer Product Number
1300280090
Description
CBL 5POS RCPT RA TO PLUG 13.12'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 13.12' (4.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
5
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Length
13.12' (4.00m)
1st Connector Type
Receptacle, Right Angle
Assembly Configuration
Standard
1st Connector Gender
Male Pins
Cable Type
Round
1st Connector Number of Positions
5
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Number of Positions Loaded
All
Color
Gray
1st Connector Shell Size - Insert
M12
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V15-G-BK4M-PUR-U/0,75-V15-WPepperl+Fuchs, Inc.02046-V15-G-BK4M-PUR-U/0,75-V15-W-ND48,78000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes