Circular Cable Assembly Unshielded 13.12' (4.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300280040

DigiKey Part Number
1300280040-ND
Manufacturer
Manufacturer Product Number
1300280040
Description
CIR CBL 5POS RCPT TO PLUG 13.12'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 13.12' (4.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
5
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
13.12' (4.00m)
1st Connector Type
Receptacle
Assembly Configuration
Standard
1st Connector Gender
Male Pins
Cable Type
Round
1st Connector Number of Positions
5
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Number of Positions Loaded
All
Color
Gray
1st Connector Shell Size - Insert
M12
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
183,58000 €83,58 €
1071,04300 €710,43 €
2566,59920 €1.664,98 €
5063,42400 €3.171,20 €
10060,40140 €6.040,14 €
Manufacturers Standard Package
Unit Price without VAT:83,58000 €
Unit Price with VAT:99,46020 €

Other Suppliers on DigiKey

2In Stock
Ships from WEC