Circular Cable Assembly Shielded 26.2' (8.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300250081

DigiKey Part Number
WM21640-ND
Manufacturer
Manufacturer Product Number
1300250081
Description
CIRC CBL 5POS RCPT TO PLUG 26.2'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 26.2' (8.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
5
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Orientation
Keyed
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
26.2' (8.00m)
1st Connector Type
Receptacle
Assembly Configuration
Standard
1st Connector Gender
Male Pins
Cable Type
Round
1st Connector Number of Positions
5
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Number of Positions Loaded
All
Color
Gray
1st Connector Shell Size - Insert
1"
Shielding
Shielded
1st Connector Orientation
Keyed
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Mounting Type
Free Hanging (In-Line)
Usage
Industrial Environments
2nd Connector Type
Plug
Base Product Number
2nd Connector Gender
Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 17 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1231,65000 €231,65 €
10196,93700 €1.969,37 €
25184,62400 €4.615,60 €
Manufacturers Standard Package
Unit Price without VAT:231,65000 €
Unit Price with VAT:275,66350 €

Other Suppliers on DigiKey

17In Stock
Ships from WEC