Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300240034

DigiKey Part Number
1300240034-ND
Manufacturer
Manufacturer Product Number
1300240034
Description
CIRC CBL 5POS RCPT TO WIRE 16.4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
16.40' (5.00m)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Round
Part Status
Active
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Type
Receptacle
Color
Gray
1st Connector Gender
Male Pins
Shielding
Unshielded
1st Connector Number of Positions
5
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
A
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1148,17000 €148,17 €
10125,95300 €1.259,53 €
25118,07640 €2.951,91 €
50112,44900 €5.622,45 €
Manufacturers Standard Package
Unit Price without VAT:148,17000 €
Unit Price with VAT:176,32230 €

Other Suppliers on DigiKey

2In Stock
Ships from WEC