
1300180482 | |
|---|---|
DigiKey Part Number | 900-1300180482-ND |
Manufacturer | |
Manufacturer Product Number | 1300180482 |
Description | CIRC CBL 6POS RECEPTACLE TO PLUG |
Customer Reference | |
Detailed Description | Circular Cable Assembly |
Category | 2nd Connector Type Plug |
Manufacturer Molex | 2nd Connector Gender Female Sockets |
Series | 2nd Connector Number of Positions 6 |
Packaging Bag | 2nd Connector Number of Positions Loaded All |
Part Status Obsolete | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 6 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |

