
1300180469 | |
|---|---|
DigiKey Part Number | 900-1300180469-ND |
Manufacturer | |
Manufacturer Product Number | 1300180469 |
Description | CIRC CBL 4POS RECEPTACLE TO PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Type Plug |
Series | 2nd Connector Gender Female Sockets |
Packaging Bag | 2nd Connector Number of Positions 6 |
Part Status Active | 2nd Connector Number of Positions Loaded All |
1st Connector Type Receptacle | 2nd Connector Orientation Keyed |
1st Connector Gender Male Pins | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,79000 € | 72,79 € |
| Unit Price without VAT: | 72,79000 € |
|---|---|
| Unit Price with VAT: | 86,62010 € |

