



1300180366 | |
|---|---|
DigiKey Part Number | WM23930-ND |
Manufacturer | |
Manufacturer Product Number | 1300180366 |
Description | AC RCPT NEMA L1-15R |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L1-15R Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 1300180366 Models |
Category | Voltage Rating 125V |
Manufacturer Molex | Number of Positions 2 |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cover |
Connector Style NEMA L1-15R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,50000 € | 105,50 € |
| 10 | 89,67800 € | 896,78 € |
| 25 | 84,06880 € | 2.101,72 € |
| 50 | 80,06100 € | 4.003,05 € |
| 100 | 77,52150 € | 7.752,15 € |
| Unit Price without VAT: | 105,50000 € |
|---|---|
| Unit Price with VAT: | 125,54500 € |

