Image for 1300180206 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300180206

DigiKey Part Number
1300180206-ND
Manufacturer
Manufacturer Product Number
1300180206
Description
MC 3P MF 90DEG ADAPTER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 3/3 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
Distributor T-Shaped
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Female Sockets (1), Male Pins (1)
Shell Size - Insert (Convert From)
7/8"
Shell Size - Insert (Convert To)
7/8"
Number of Positions (Convert From)
3
Number of Positions (Convert To)
3 (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Primary Material
Plastic
Housing Material
Polyvinyl Chloride (PVC)
Housing Color
Yellow
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
10A
Voltage Rating
600VAC/DC
Operating Temperature
-20°C ~ 80°C
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
441,08250 €164,33 €
Manufacturers Standard Package
Unit Price without VAT:41,08250 €
Unit Price with VAT:48,88818 €