
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 15A |
Number of Positions 4 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.472" (6.00mm ~ 12.00mm) |
Termination Screw | Operating Temperature -20°C ~ 80°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Brass | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 44,39600 € | 1.109,90 € |
| Unit Price without VAT: | 44,39600 € |
|---|---|
| Unit Price with VAT: | 52,83124 € |

