
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 8A |
Number of Positions 5 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.200" ~ 0.450" (5.08mm ~ 11.43mm) |
Termination Screw | Operating Temperature -20°C ~ 80°C |
Fastening Type Threaded | Backshell Material, Plating Stainless Steel |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Stainless Steel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 33,66665 € | 6.733,33 € |
| Unit Price without VAT: | 33,66665 € |
|---|---|
| Unit Price with VAT: | 40,06331 € |

