



Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 8A, 13A |
Number of Positions 4 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.200" ~ 0.450" (5.08mm ~ 11.43mm) |
Termination Screw | Operating Temperature -20°C ~ 80°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Stainless Steel | Applications Industrial |
Shell Finish Passivated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,16000 € | 47,16 € |
| 10 | 40,08800 € | 400,88 € |
| 25 | 37,57960 € | 939,49 € |
| 50 | 35,78720 € | 1.789,36 € |
| 100 | 34,08100 € | 3.408,10 € |
| 250 | 32,13684 € | 8.034,21 € |
| Unit Price without VAT: | 47,16000 € |
|---|---|
| Unit Price with VAT: | 56,12040 € |

